Infineon S29AL008J70BFN023

EAR99 Surface Mount Tape & Reel (TR) 512KX16 ic memory 70ns 6.15mm 0.000005A 8388608bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL008J70BFN023.

IHS

Datasheet51 pages6 years ago
Datasheet54 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29AL008J70BFN023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.191
$ 3.191
Stock
2,318
469,127
469,127
Authorized Distributors
0
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
48
48
48
Density
-
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-05-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS

Descriptions

Descriptions of Infineon S29AL008J70BFN023 provided by its distributors.

EAR99 Surface Mount Tape & Reel (TR) 512KX16 ic memory 70ns 6.15mm 0.000005A 8388608bit
512K X 16 FLASH 3V PROM 70 ns PBGA48
Flash, 512KX16, 70ns, PBGA48
TAPE AND REEL / IC 8M FLASH MEMORY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA