Infineon S25FL164K0XMFI013

NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL164K0XMFI013.

IHS

Datasheet91 pages7 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S25FL164K0XMFI013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.253
$ 2.253
Stock
229,498
325,958
325,958
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
64 Mb
64 Mb
64 Mb
Access Time
8.5 ns
7 ns
7 ns
Frequency
108 MHz
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-01-30
LTD Date2019-07-30

Related Parts

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tube
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 6ns 8-Pin SOIC W
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon S25FL164K0XMFI013 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin SOIC T/R
TAPE AND REEL / CMOS 3.0 VOLT FLASH MEMORY SERIAL PERIPHERAL INTERFACE (SPI) WITH MULTI-I/O
64Mb £¨8M x 8£© 2.7V~3.6V 8 M x 8 2.7V FLASH,Non-Volatile 3.6V 108MHz 8.5ns SPI-Quad I/O 20Year SOIC-8 , 5.28mm*5.28mm*2.16mm
FLASH MEMORY, 64MBIT, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 64Mbit; Flash Memory Configuration: 8M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 108MHz; Access Time:

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA