Infineon S25FL132K0XMFA013

Tape And Reel / Cmos 3.0 Volt Flash Memory Serial Peripheral Interface (Spi) With Multi-I/O
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL132K0XMFA013.

IHS

Datasheet91 pages7 years ago
Datasheet90 pages9 years ago

Cypress Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.24
$ 0.447
$ 0.447
Stock
42,201
502,267
502,267
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
32 Mb
32 Mb
Access Time
-
8.5 ns
8.5 ns
Frequency
108 MHz
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-06-30
LTD Date2020-03-30

Related Parts

NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 16-Pin SOIC W Tray
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin SOIC Tray
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
IC FLASH 64MBIT SPI 108MHZ 16SO
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tube

Descriptions

Descriptions of Infineon S25FL132K0XMFA013 provided by its distributors.

Tape And Reel / Cmos 3.0 Volt Flash Memory Serial Peripheral Interface (Spi) With Multi-I/O
NOR Flash Serial-SPI 3V 32Mbit 32M x 1bit 8.5ns 8-Pin SOIC T/R
S-PDSO-G8 Surface Mount Tape & Reel (TR) 4MX8 ic memory 108MHz 3ms 5.28mm 0.000008A
IC FLASH 32MBIT SPI/QUAD 8SOIC
S25FL132K - (4 Mbyte) 3.0 V, SP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA