Infineon S25FL129P0XMFV013

3A991.B.1.A Surface Mount Tape & Reel (TR) 128MX1 ic memory 104MHz 5mus 3ms 7.5mm 0.00001A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL129P0XMFV013.

IHS

Datasheet66 pages8 years ago
Datasheet69 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S25FL129P0XMFV013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.157
$ 3.157
Stock
0
188,121
188,121
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Density
-
128 Mb
128 Mb
Access Time
-
1.5 ms
1.5 ms
Frequency
104 MHz
104 MHz
104 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-01-01
LTD Date2013-07-01

Descriptions

Descriptions of Infineon S25FL129P0XMFV013 provided by its distributors.

3A991.B.1.A Surface Mount Tape & Reel (TR) 128MX1 ic memory 104MHz 5mus 3ms 7.5mm 0.00001A
128-MBIT CMOS 3.0 VOLT FLASH MEMORYWITH 104-MHZ SPI (SERIAL
IC FLASH 128MBIT SPI/QUAD 16SOIC
16M X 8 SPI BUS SERIAL EEPROM PDSO16
TAPE AND REEL / 128-MBIT CMOS 3.0 VOLT FLASH MEMORY WITH 104-MHZ SPI (SERIAL PERIPHERAL INTERFACE) MULTI I/O BUS - 256KB, SO3016 /W T&R PACKING (AUTO IN-CABIN TEMP)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA