Infineon S25FL129P0XMFI003

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC W T/R
$ 3.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL129P0XMFI003.

IHS

Datasheet66 pages8 years ago
Datasheet66 pages8 years ago
Datasheet69 pages12 years ago

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-04
LTD Date2018-10-01

Descriptions

Descriptions of Infineon S25FL129P0XMFI003 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC W T/R
3A991.B.1.A Surface Mount Tape & Reel (TR) 128MX1 ic memory 104MHz 1.5ms 1.27mm 0.00001A
16MB 16 M x 8 2.7V 22mA 3.6V 104MHz SPI-Quad I/O 8bit SOIC-16
IC FLASH 128MBIT SPI/QUAD 16SOIC
IC MCU 16BIT 384KB FLASH 80LQFP
S25FL129P - 128-Mbit 3.0 V Flash
16M X 8 SPI BUS SERIAL EEPROM PDSO16
MEMORY, FLASH, 64MB, 3V, SPI, 16SOIC; Memory Type:Flash - NOR; Memory Size:128Mbit; Interface Type:SPI; Clock Frequency:104MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA