Infineon S25FL129P0XMFI013

128-MEGA Bit Cmos 3V Flash Memory With 104-MEGA Hz Spi Multi I/o Bus Flash, 16MX8, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL129P0XMFI013.

IHS

Datasheet69 pages12 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S25FL129P0XMFI013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.131
$ 3.131
Stock
160,258
185,433
185,433
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Density
-
128 Mb
128 Mb
Access Time
-
1.5 ms
1.5 ms
Frequency
104 MHz
104 MHz
104 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-11-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-01-01
LTD Date2013-07-01

Descriptions

Descriptions of Infineon S25FL129P0XMFI013 provided by its distributors.

128-MEGA BIT CMOS 3V FLASH MEMORY WITH 104-MEGA HZ SPI MULTI I/O BUS Flash, 16MX8, PDSO16
HARDWARE/SOFTWARE Obsolete SPI 2016 FLASH Memory -40C~85C TA 2.7V 134217728bit 0.00001A
TAPE AND REEL / 128-MBIT CMOS 3.0 VOLT FLASH MEMORY WITH 104-MHZ SPI (SERIAL PERIPHERAL INTERFACE) MULTI I/O BUS - 256KB, SO3016 /W T&R PACKING
IC FLASH 128MBIT SPI/QUAD 16SOIC
16M X 8 SPI BUS SERIAL EEPROM PDSO16

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA