Infineon S25FL116K0XNFV010

Tray Pkged / Cmos 3.0 Volt Flash Memory Serial Peripheral Interface (spi) With Multi-i/o
$ 0.552
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL116K0XNFV010.

IHS

Datasheet91 pages7 years ago
Datasheet96 pages11 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S25FL116K0XNFV010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 1.732
$ 1.732
Stock
114,147
297,430
297,430
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
-
8
8
Density
-
16 Mb
16 Mb
Access Time
-
8.5 ns
8.5 ns
Frequency
108 MHz
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-04-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-01-30
LTD Date2019-07-30

Related Parts

NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC N Tube
TRAY PKGED / CMOS 3.0 VOLT FLASH MEMORY SERIAL PERIPHERAL INTERFACE (SPI) WITH MULTI-I/O
NOR Flash Serial 3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 24-Pin TFBGA Tray
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Infineon S25FL116K0XNFV010 provided by its distributors.

TRAY PKGED / CMOS 3.0 VOLT FLASH MEMORY SERIAL PERIPHERAL INTERFACE (SPI) WITH MULTI-I/O
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8.5ns 8-Pin WSON EP Tray
8542.32.00.51 Surface Mount Tray 4MX4 ic memory 108MHz 3ms 5mm 16777216bit
IC FLASH 16MBIT SPI/QUAD 8WSON
S25FL116K - (2 Mbyte), 3.0V, SP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA