Infineon PALCE22V10-15KMB

MACROCELL Surface Mount MILITARY PAL-TYPE complex programmable logic device 125C 5.5V 5V 15ns
$ 41.4
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE22V10-15KMB.

IHS

Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 41.4
$ 93.71
Stock
23,527
14,738
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
24
24
Propagation Delay
15 ns
15 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-05-08
LTD Date2001-11-08

Related Parts

MicrochipATF750CL-15PU
CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin PDIP
MicrochipATF750CL-15XU
CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin TSSOP
MicrochipATF750CL-15SU
CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin SOIC
Lattice SemiconductorISPGAL22V10C-15LJI
Simple Programmable Logic Devices - SPLDs PROGRAMMABLE LO VOLT E2CMOS PLD
Lattice SemiconductorGAL26V12C-15LJI
GAL Family 12 Macro Cells 83.3MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL16V8D-15LJNI
MACROCELL Obsolete Surface Mount PAL-TYPE CPLD -40C~85C TA 4.5V~5.5V 5V 15ns

Descriptions

Descriptions of Infineon PALCE22V10-15KMB provided by its distributors.

MACROCELL Surface Mount MILITARY PAL-TYPE complex programmable logic device 125C 5.5V 5V 15ns
SPLD PAL Family 800 Gates 10 Macro Cells 83.3MHz 5V 24-Pin CPAK
Flash PLD, 15ns, PAL-Type, CMOS, CDFP24
FLASH PLD 15 ns CDFP24

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE22V1015KMB