Infineon PALCE20V8-25JC

PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 0.581
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE20V8-25JC.

IHS

Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.581
$ 1.07
$ 1.07
Stock
52,439
93,394
93,394
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
28
28
Propagation Delay
25 ns
7.5 ns
7.5 ns
Number of Macrocells
8
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
37 MHz
83 MHz
83 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-08-06
LTD Date2002-02-11

Descriptions

Descriptions of Infineon PALCE20V8-25JC provided by its distributors.

PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
FLASH PLD 25 ns PQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE20V825JC