Infineon MB90F342ESPFV-GSE1

MCU 16-Bit MB90340 F2MC-16FX CISC 256KB Flash 5V 100-Pin LQFP

Price and Stock

Related Parts

STMicroelectronicsSTM32F205VCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
16-bit Microcontrollers - MCU STAR RL78/G14 256+8/24 100LQFP14X14 TRAY
STMicroelectronicsSTM32F205VCT7
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
RL78 Series 16 Bit 32 MHz 20 kB RAM 256 kB Flash 82 I/O Microcontroller LQFP-100
MCU 16-bit RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LQFP Tray

Descriptions

Descriptions of Infineon MB90F342ESPFV-GSE1 provided by its distributors.

MCU 16-Bit MB90340 F2MC-16FX CISC 256KB Flash 5V 100-Pin LQFP
F²MC-16LX F²MC-16LX MB90340E Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
IC MCU 16BIT 256KB FLASH 100LQFP
Tray / Standard Micom Flash Micom-0.35

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA