STMicroelectronics STM32F205VCT7

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 7.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205VCT7.

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F205VCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F207VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F207VCT7
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F401VCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMKV31F256VLL12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 48KB SRAM, 100-LQFP
NXP SemiconductorsMK22FN256VLL12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP
MicrochipATSAM3A4CA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F205VCT7 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
32-bit ARM Cortex-M3 MCU, 120MHz, 256KB Flash, 96KB RAM, LQFP
Microcontrollers, ARM, - MCU 32-Bit ARM Cortex 256kb Connectivity
STM32F Series 256 kB Flash 100 kB RAM ARM Based 32-Bit Microcontroller -LQFP-100
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-100; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 256KB; RAM Memory Size: 96KB; No. o
Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-100; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:120Mhz; Memoria Programable, Tamaño:256Kb; Tamaño De Memoria Ram:96Kb; Núm. De Contactos:100; Modelo De Mcu:Lqfp |Stmicroelectronics STM32F205VCT7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics