STMicroelectronics STM32F207VCT6

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
$ 7.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207VCT6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.48%

CAD Models

Download STMicroelectronics STM32F207VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.705
$ 7.557
$ 7.557
Stock
292,273
200,022
200,022
Authorized Distributors
6
4
4
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
82
82
82
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC
Number of ADC Channels
16
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F205VCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205VCT6TR
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205VCT7
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
NXP SemiconductorsMKV31F256VLL12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 48KB SRAM, 100-LQFP
MicrochipATSAM3A4CA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3X4EA-AU
MCU 32-bit AT91SAM ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F207VCT6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronics STM32F2 MCU, ARM Cortex-M3, 100-Pin, LQFP, 2 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator, Ethernet
Mcu, 32Bit, Cortex-M3, 120Mhz, Lqfp-100; |Stmicroelectronics STM32F207VCT6
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 256kB
32-bit ARM MCU, 120MHz, 256KB Flash, LQFP, Ethernet, USB, SPI, I2C
ARM-M3 120MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
256KB 1.8V~3.6V ARM Cortex-M3 120MHz 82 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32F Series 256 KB Flash 132 KB RAM SMT 32-Bit Microcontroller - LQFP-100
Microcontroller STM32F207; 32bit ARM CortexM3; 120MHz; FLASH 256kB; SRAM 128kB; USB; CAN; ETHERNET; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP100
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-100; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 256KB; RAM Memory Size: 132KB; No.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F207VCT6.