Infineon FM24V01-GTR

FRAM 128Kbit Serial-2Wire 3.3V Automotive 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24V01-GTR.

IHS

Datasheet21 pages17 years ago

CAD Models

Download Infineon FM24V01-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.83
Stock
148,151
629,839
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Type
FRAM
FRAM
Density
128 kb
128 kb
Address Bus Width
-
-
Access Time
130 ns
130 ns
Frequency
3.4 MHz
3.4 MHz
Interface
Serial
Serial
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Introduction Date2008-11-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-09-30
LTD Date2016-04-04

Related Parts

InfineonFM24V02-G
Memory Circuit, 32KX8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8
InfineonFM25V01-GTR
FRAM 128Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC T/R / IC FRAM 128K SPI 40MHZ 8SOIC
3A991.B.2.A Surface Mount CY14MB064 Tube ic memory 3.4MHz 900ns 1.727mm 1mA
64Kb £¨8K x 8£© 8 k x 8 2.7V 10mA 3.6V 20MHz SPI SOIC-8 5mm*4mm*1.5mm
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8

Descriptions

Descriptions of Infineon FM24V01-GTR provided by its distributors.

FRAM 128Kbit Serial-2Wire 3.3V Automotive 8-Pin SOIC T/R
IC FRAM 128KBIT I2C 3.4MHZ 8SOIC
SPECIALTY MEMORY CIRCUIT PDSO8
FRAM, 16KX8, Serial, I2C, PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24V01-GTR.
  • FM24V01GTR