Infineon CYWUSB6934-48LFXC

62.5Kbps General-purposeISM>1GHz 2.4GHz SPI VFQFN-48-EP RF Transceiver ICs ROHS
$ 3.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYWUSB6934-48LFXC.

IHS

Datasheet33 pages21 years ago

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.47
$ 3.98
$ 3.98
Stock
102,886
104,715
104,715
Authorized Distributors
2
1
1
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
48
-
-
Frequency
2.4 GHz
-
-
Data Rate
62.5 kbps
62.5 kbps
62.5 kbps
Interface
USB
SPI
SPI
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-90 dBm
-90 dBm
-90 dBm
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-12-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-08
LTD Date2010-05-10

Related Parts

Silicon LabEM3582-RTR
IC RF TXRX+MCU 802.15.4 48VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Silicon LabEM3588-RTR
ZigBee/802.15.4 Modules 2500MHz 5000Kbps 48-Pin QFN T/R
Silicon LabEM3586-RTR
ZigBee/802.15.4 Modules 2500MHz 5000Kbps 48-Pin QFN T/R
MCU 32-bit SAM R21 ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin QFN EP Tray
MCU 32-bit SAM R21 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin QFN EP Tray
RF Transceiver GFSK 3.3V 40-Pin QFN EP Tray

Descriptions

Descriptions of Infineon CYWUSB6934-48LFXC provided by its distributors.

62.5Kbps General-purposeISM>1GHz 2.4GHz SPI VFQFN-48-EP RF Transceiver ICs ROHS
RF Transceiver GFSK 3V 48-Pin QFN EP
TRANSCEIVER SOC 2.4GHZ, SMD, 6934; Data Rate:62.5Kbps; RF / IF Modulation:GFSK; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; Receiving Current:57.7mA; RF IC Case Style:QFN; No. of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Transmitting Current:69.1mA; Output Power (dBm):0dBm; Sensitivity dBm:-90dBm; RF Transceiver Applications:Barcode Scanners, Consumer Electronics, Home Automation, Industrial Applications, Remote Controls; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:-; SVHC:No SVHC (17-Dec-2015); 3rd Order Intercept Point:-25dBm; Bandwidth:500kHz; Base Number:6934; Frequency Range:2.4GHz to 2.483GHz; IC Generic Number:6934; IC Temperature Range:Commercial; Logic Function Number:6934; Modulation Type:GFSK; Operating Temperature Range:0°C to +70°C; Sensitivity:-90dBm; Supply Voltage Range:2.7V to 3.6V
RF Transceiver IC; Frequency Band Range:2.400 - 2.483 GHz; Frequency Band Type:ISM; Data Rate Max:62.5Kbps; Modulation Type:GFSK; Interface:SPI; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYWUSB693448LFXC