Microchip ATSAMR21G17A-MU

MCU 32-bit SAM R21 ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin QFN EP Tray
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR21G17A-MU.

Microchip

Datasheet0 pages0 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Microchip ATSAMR21G17A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.85
$ 6.47
$ 6.47
Stock
123,646
98,619
98,619
Authorized Distributors
6
6
6
Case/Package
-
VQFN
VQFN
Number of Pins
48
48
48
Frequency
-
-
-
Data Rate
250 kbps
250 kbps
250 kbps
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Current - Receiving
11.8 mA
11.8 mA
11.8 mA
Current - Transmitting
13.8 mA
13.8 mA
13.8 mA
Sensitivity (dBm)
-99 dBm
-99 dBm
-99 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-26
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

2Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,USART QFN-48(7x7) RF Transceiver ICs ROHS
NXP SemiconductorsQN9020/DY
2.4 GHz 230.4 kBps 32 Bit Ultra Low Power BLE System-on-Chip Solution - QFN-48
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515
Silicon LabEM341-RT
ZG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP,QFN68
Silicon LabEM342-RT
SILICON LABS EM342-RT REMOTE CONTROL, RF4CE SOC, QFN-48

Descriptions

Descriptions of Microchip ATSAMR21G17A-MU provided by its distributors.

MCU 32-bit SAM R21 ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin QFN EP Tray
SMART ARM-Based Wireless Microcontroller integrated ultra-low power 2.4GHz ISM b
Mcu, 32Bit, Cortex-M0+, 48Mhz, Qfn-48; |Microchip Technology ATSAMR21G17A-MU
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
IC RF TXRX+MCU ISM>1GHZ 48VFQFN
32BIT QFN48 128K FS MAX85° TRAY
IC MCU 32BIT 128KB FLASH 48QFN
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48; Product Range: SAM32 Family SAM R21 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.