Infineon CYDMX128B16-65BVXI

SRAM Chip Async Dual 1.8V/2.5V/3V 128K-bit 8K x 16 65ns 100-Pin VFBGA Tray
$ 6.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYDMX128B16-65BVXI.

IHS

Datasheet28 pages6 years ago
Datasheet27 pages11 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CYDMX128B16-65BVXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.68
$ 7.43
Stock
425,494
144,344
Authorized Distributors
1
1
Case/Package
-
BGA
Number of Pins
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
128 kb
128 kb
Address Bus Width
13 b
13 b
Access Time
65 ns
65 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-05-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-07-01
LTD Date2016-01-04

Related Parts

SRAM Chip Async Dual 1.8V/2.5V/3V 256K-Bit 16K x 16 90ns 100-Pin VFBGA Tray
SRAM Chip Async Dual 1.8V/2.5V/3V 256K-Bit 16K x 16 65ns 100-Pin VFBGA
S-PBGA-B100 Surface Mount Tray 8KX16 ic memory 55ns 6mm 131072bit 1.7V
64Mb £¨2M x 32£© 2Mx32 3V 100mA 3.6V 166MHz Parallel 32bit TSOP-86
512Mb £¨16M x 32£© 16Mx32 1.7V 105mA 1.95V 166MHz Parallel 32bit BGA 13mm*8mm*650¦Ìm
512Mb £¨16M x 32£© 16Mx32 1.7V 115mA 1.95V 200MHz Parallel 32bit BGA

Descriptions

Descriptions of Infineon CYDMX128B16-65BVXI provided by its distributors.

SRAM Chip Async Dual 1.8V/2.5V/3V 128K-bit 8K x 16 65ns 100-Pin VFBGA Tray
EAR99 Surface Mount CYDMX Tray ic memory 65ns 6mm 70mA 128kb
Multi-Port SRAM, 8KX16, 65ns, CMOS, PBGA100
1.8V~3.3V 128Kbit VFBGA-100 SRAM ROHS
8K X 16 DUAL-PORT SRAM 65 ns PBGA100
DUAL-PORT SRAM, 8KX16, 65NS PBGA
IC SRAM 128K PARALLEL 100VFBGA
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYDMX128B1665BVXI