Infineon CYD18S18V18-200BBAXI

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 3.3ns 256-Pin FBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYD18S18V18-200BBAXI.

IHS

Datasheet51 pages14 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Infineon CYD18S18V18-200BBAXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 235.2
Stock
34,736
81,298
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
256
256
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
Address Bus Width
20 b
20 b
Access Time
3.3 ns
3.3 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.42 V
1.42 V
Max Supply Voltage
1.58 V
1.58 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-12-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-08-01
LTD Date2019-01-28

Related Parts

SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 9ns/5ns 256-Pin FBGA Tray
S-PBGA-B256 Surface Mount Tray 256KX36 ic memory 200MHz 3.3ns 17mm 9437184bit
SRAM Chip Sync Dual 1.8V 9M-Bit 256K x 36 3.3ns 256-Pin FBGA Tray
S-PBGA-B216 Surface Mount MT42L256M32 Tray ic memory 533MHz 5.5ns 12mm 0.0001A

Descriptions

Descriptions of Infineon CYD18S18V18-200BBAXI provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 3.3ns 256-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2011 SRAM Memory -40C~85C TA 1.8V 18Mb 830mA
Multi-Port SRAM, 1MX18, 3.3ns, CMOS, PBGA256
IC SRAM 18MBIT PARALLEL 256FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA