Micron MT42L256M32D2LK-18 WT:A

S-PBGA-B216 Surface Mount MT42L256M32 Tray ic memory 533MHz 5.5ns 12mm 0.0001A
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT42L256M32D2LK-18 WT:A.

IHS

Datasheet172 pages12 years ago

CAD Models

Download Micron MT42L256M32D2LK-18 WT:A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2012-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 7.5ns 165-Pin FBGA Tube/Tray
3.3V 128K x 36 Synchronous Flowthrough SRAM with 3.3V I/O
Synchronous Active BALL 3-STATE (Memory Format) Memory 85C 3.465V 4.5Mb 210mA
9Mb £¨512K x 18£© 512 k x 18 3.135V 180mA 3.6V 100MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Dual 1.8V 18M-bit 512K x 36 0.45ns 165-Pin FBGA Tray
CY7C1315KV18 Series 18 Mb (512 K x 36) 1.7 - 1.9 V QDR® II SRAM - FBGA-165

Descriptions

Descriptions of Micron MT42L256M32D2LK-18 WT:A provided by its distributors.

S-PBGA-B216 Surface Mount MT42L256M32 Tray ic memory 533MHz 5.5ns 12mm 0.0001A
DRAM Chip Mobile LPDDR2 SDRAM 8G-Bit 256Mx32 1.8V 216-Pin FBGA
LPDDR2 DRAM, 256MX32, 5.5ns, CMOS, PBGA216
IC DRAM 8GBIT PARALLEL 216FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT42L256M32D2LK-18WT:A
  • MT42L256M32D2LK18 WT:A
  • MT42L256M32D2LK18WT:A