Infineon CYD04S72V-133BBC

SRAM Chip Sync Dual 3.3V 4M-Bit 64K x 72-Bit 4.4ns 484-Pin FBGA
$ 147
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYD04S72V-133BBC.

IHS

Datasheet25 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 147
$ 180.6
Stock
21,374
39,243
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
484
484
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
Address Bus Width
32 b
32 b
Access Time
4.4 ns
4.4 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Dual 3.3V 9M-bit 128K x 72-bit 4.4ns 484-Pin FBGA Tray
SRAM Chip Sync Dual 3.3V 9M-Bit 128K x 72-Bit 4.4ns 484-Pin FBGA
SRAM Chip Sync Dual 3.3V 18M-Bit 256K x 72-Bit 5ns 484-Pin FBGA
SRAM Chip Sync Dual 3.3V 18M-bit 256K x 72-bit 5.2ns 484-Pin FBGA Tray
Rochester ElectronicsCYD18S72V-100BBI
18Mb £¨256K x 72£© 3.135V 450mA 3.465V 100MHz Parallel BGA 23mm*23mm*1.26mm
Multi-Port SRAM, 256KX72, 4ns, CMOS, PBGA484

Descriptions

Descriptions of Infineon CYD04S72V-133BBC provided by its distributors.

SRAM Chip Sync Dual 3.3V 4M-Bit 64K x 72-Bit 4.4ns 484-Pin FBGA
FLEx72 3.3V 64K/128K/256K x 72 Synchronous Dual-Port RAM
Synchronous Obsolete 3-STATE BOTTOM SRAM Memory 0C~70C TA 3.135V 4Mb 300mA
Multi-Port SRAM, 64KX72, 4.4ns, CMOS, PBGA484
IC SRAM 4MBIT PARALLEL 484FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA