Infineon CYD18S72V18-167BGXC

2.25MB 256 k x 72 1.7V 880mA 1.9V 167MHz Parallel BGA-484
$ 198.13
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYD18S72V18-167BGXC.

IHS

Datasheet53 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 198.13
$ 148.18
Stock
40,163
61,322
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
484
484
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
Address Bus Width
18 b
18 b
Access Time
4 ns
4 ns
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.42 V
1.42 V
Max Supply Voltage
1.58 V
1.58 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-04-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Related Parts

SRAM Chip Sync Dual 3.3V 9M-bit 128K x 72-bit 4.4ns 484-Pin FBGA Tray

Descriptions

Descriptions of Infineon CYD18S72V18-167BGXC provided by its distributors.

2.25MB 256 k x 72 1.7V 880mA 1.9V 167MHz Parallel BGA-484
Multi-Port SRAM, 256KX72, 4ns, CMOS, PBGA484
IC SRAM 18MBIT PARALLEL 484FBGA
IC SRAM 18MBIT PAR 484PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA