Infineon CY8CLED04-68LFXI

ROHS3Compliant QUAD CMOS NO LEAD HB LED Controller Microcontroller 3.3V 1K x 8 -40C~85C 12.96MHz
$ 4.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CLED04-68LFXI.

IHS

Datasheet36 pages17 years ago

Augswan

element14

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Analog Devices73S1210F-68IM/F
8-bit Microcontrollers - MCU SoC Smart Card Readr w/PINpad & PWR Mgt
Analog Devices73S1209F-68IM/F
ROHS3Compliant Surface Mount FLASH Tin Microcontroller 85C 24MHz 2K x 8 5.5V
Analog Devices73S1210F-68IMR/F
ROHS3Compliant QUAD CMOS Surface Mount Microcontroller -40C~85C TA 24MHz 0.4mm 2K x 8
NXP SemiconductorsMC9S08LL16CGT
8 Bit MCU, S08 Family S08LL Series Microcontrollers, S08, 20 MHz, 16 KB, 48 Pins, QFN
8-bit AVR MCU, 2KB, 1.8 to 5.5V, VQFN-64, RoHS
MicrochipAT90USB647-MU
IC MCU 8BIT 64KB FLASH 64QFN / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP Tray

Descriptions

Descriptions of Infineon CY8CLED04-68LFXI provided by its distributors.

ROHS3Compliant QUAD CMOS NO LEAD HB LED Controller Microcontroller 3.3V 1K x 8 -40C~85C 12.96MHz
IC MCU 8BIT 16KB FLASH 68VQFN
LED Driver, 4-Segment, CMOS, QCC68
PSOC CONTROLLER, LED EZ-COLOR, SMD; Core Size:8bit; No. of I/O's:56; Program Memory Size:16 KB; RAM Memory Size:16KB; CPU Speed:24MHz; Oscillator Type:Internal; Peripherals:ADC, DAC, PWM, Timer; No. of PWM Channels:4; Digital IC Case Style:QFN; Supply Voltage Range:3V to 5.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:68; SVHC:No SVHC (15-Dec-2010); Clock Frequency:24MHz; Flash Memory Size:16KB; Interface:I2C, SPI, UART, USB; Interface:I2C, SPI, UART, USB; Interface Type:I2C, SPI, UART, USB; Memory Size:1 K SRAM; Memory Type:FLASH; No. of Bits:32; No. of I/O's:56; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Peripherals:ADC, Comparator, CRC, DAC, LVD, POR; Program Memory Size:16KB; Supply Voltage Max:5.25V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CLED0468LFXI