Microchip AT90USB647-MU

IC MCU 8BIT 64KB FLASH 64QFN / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP Tray
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB647-MU.

_legacy Avnet

Datasheet456 pages14 years ago
Datasheet461 pages16 years ago
Datasheet463 pages17 years ago

Microchip

Farnell

Inventory History

3 month trend:
-29.41%

CAD Models

Download Microchip AT90USB647-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATMEGA64A-MU
8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-64, RoHS
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP Tray
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA649-16MUR

Descriptions

Descriptions of Microchip AT90USB647-MU provided by its distributors.

IC MCU 8BIT 64KB FLASH 64QFN / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP Tray
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 48 No. of timers: 4 Bus width: 8 Bit Extras: USB OTG Package: VQFN-64 ADC resolution: 10 bit EEPROM: 2 KB Flash memory: 64 KB SRAM: 4 KB
2.7V~5.5V 16MHz 4KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 48 2.7V 5.5V 16MHz EBI,EMI,I2C,SPI,UART,USART,USB OTG 2 x 8 A/D 8x10b 8bit AVR QFN SMD mount 9mm*9mm*950μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB647MU