Analog Devices 73S1209F-68IM/F

ROHS3Compliant Surface Mount FLASH Tin Microcontroller 85C 24MHz 2K x 8 5.5V
$ 3.56

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 73S1209F-68IM/F.

SHENGYU ELECTRONICS

Datasheet2 pages16 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices 73S1209F-68IM/F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsMC9S08JM32CGT
8 Bit MCU, S08 Family S08JM Series Microcontrollers, S08, 48 MHz, 32 KB, 48 Pins, QFN
MCU 8-bit M8C CISC 32KB Flash 1.8V/3.3V/5V 48-Pin QFN EP Tray
MCU 8-Bit PSoC M8C CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray
3KB FLASH 32KB 33 1.71V 5.5V 24MHz I2C,SPI 8bit M8C QFN
MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin QFN EP T/R
MicrochipATMEGA329A-MU
8 Bit MCU, AVR ATmega Family ATmega329 Series Microcontrollers, AVR, 20 MHz, 32 KB, 64 Pins

Descriptions

Descriptions of Analog Devices 73S1209F-68IM/F provided by its distributors.

ROHS3Compliant Surface Mount FLASH Tin Microcontroller 85C 24MHz 2K x 8 5.5V
8-bit Microcontrollers - MCU Contained 80515-Soc Serial Hst Interface
Smart Card Reader ICs 68-Pin QFN
1-CHANNEL POWER SUPPLY MANAGEMENT CKT QCC68
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 68; Package Code: HQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73S1209F-68IMF