Infineon CY8C3446PVI-102T

MCU 8-Bit PSoC 8051 CISC 64KB Flash 3.3V/5V 48-Pin SSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C3446PVI-102T.

IHS

Datasheet137 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon CY8C3446PVI-102T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.44
$ 5.44
Stock
5,524
43,574
43,574
Authorized Distributors
0
1
1
Core Architecture
8051
8051
8051
Data Bus Width
8 b
8 b
8 b
Max Frequency
50 MHz
50 MHz
50 MHz
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
RAM Size
8 kB
8 kB
8 kB
Number of I/Os
25
25
25
Number of GPIO
25
25
25
Interface
I2C, USB
I2C, USB
I2C, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
CapSense, DMA, I2C, LCD, POR, PWM, WDT
CapSense, DMA, I2C, LCD, POR, PWM, WDT
Number of Timers/Counters
4
4
4
Watchdog Timer
-
Yes
Yes
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-07-03
LTD Date2019-12-30

Related Parts

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY8C3446PVI-102T provided by its distributors.

MCU 8-Bit PSoC 8051 CISC 64KB Flash 3.3V/5V 48-Pin SSOP T/R
8-bit Microcontrollers - MCU 64Kb Flash 8Kb SRAM PSoC 3
IC MCU 8BIT 64KB FLASH 48SSOP
Programmable SoC, CMOS, PDSO48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA