Infineon CY8C3446PVI-102

CY8C34xx Series 64 kB Flash 8 kB RAM 50 MHz 8-Bit PSoC®3 - SSOP-48
$ 5.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C3446PVI-102.

IHS

Datasheet137 pages21 years ago

Future Electronics

Factory Futures

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY8C3446PVI-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.44
$ 13.814
$ 13.814
Stock
40,300
84,501
84,501
Authorized Distributors
1
0
0
Core Architecture
8051
8051
8051
Data Bus Width
8 b
-
-
Max Frequency
50 MHz
33 MHz
33 MHz
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
RAM Size
8 kB
-
-
Number of I/Os
25
29
29
Number of GPIO
25
-
-
Interface
I2C, USB
I2C, USB
I2C, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
CapSense, DMA, I2C, LCD, POR, PWM, WDT
CapSense, DMA, LCD, POR, PWM, WDT
CapSense, DMA, LCD, POR, PWM, WDT
Number of Timers/Counters
4
-
-
Watchdog Timer
Yes
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-06-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-03-27
LTD Date2013-09-26

Related Parts

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY8C3446PVI-102 provided by its distributors.

CY8C34xx Series 64 kB Flash 8 kB RAM 50 MHz 8-Bit PSoC®3 - SSOP-48
Multifunction Peripheral, Cmos, Pdso48 |Cypress Infineon Technologies CY8C3446PVI-102
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
Programmable SoC, CMOS, PDSO48
PSOC- MULTIFUNCTION PERIPHERAL W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C3446PVI102