Infineon CY8C22213-24SI

IC Mcu 8 Bit 2KB Flash 20SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C22213-24SI.

IHS

Datasheet36 pages22 years ago

Augswan

DigiKey

CAD Models

Download Infineon CY8C22213-24SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.847
Stock
145,826
121,450
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
-
20
Core Architecture
M8C
M8C
Data Bus Width
-
8 b
Max Frequency
24 MHz
24 MHz
Number of I/Os
16
16
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
2 kB
4 kB
Min Supply Voltage
3 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
LVD, POR, PWM, WDT
I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MCU 8-bit 8051 CISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14
NXP SemiconductorsMC9RS08KA2CSCR
MCU 8-bit RS08 RS08 CISC 2KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
NXP SemiconductorsMC9RS08KB2CSC
RS08 RS08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-SOIC
IC EEPROM 2KBIT 20MHZ 8SOIC

Descriptions

Descriptions of Infineon CY8C22213-24SI provided by its distributors.

IC MCU 8BIT 2KB FLASH 20SOIC
Multifunction Peripheral, CMOS, PDSO20

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2221324SI