Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY2313-20SU

Microchip ATtiny2313Series microcontroller, AVRkernel, 20needle, SOICencapsulation
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313-20SU.

Upverter

Datasheet224 pages29 years ago
Technical Drawing0 pages0 years ago

Future Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
+80.42%

CAD Models

Download Microchip ATTINY2313-20SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC
MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC
MicrochipATTINY261A-SU
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC

Descriptions

Descriptions of Microchip ATTINY2313-20SU provided by its distributors.

Microchip ATtiny2313Series microcontroller, AVRkernel, 20needle, SOICencapsulation
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC W
Avnet Japan
IC, 8BIT 2K FLASH MCU, 2313, TUBE37; Product Range: tinyAVR Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 18I/O's; Embedded Inte
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 18 No. of timers: 2 Extras: DebugWire Package: SO-20 EEPROM: 128 Byte Flash memory: 2 KB SRAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY 2313-20SU
  • ATTINY-2313-20SU
  • ATTINY2313-20SU.