Infineon CY7C68000A-56BAXC

S-XBGA-B56 Tray USB 2.0 GENERAL PURPOSE interface driver 3.3V 5mm 0C~70C
$ 1.26
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68000A-56BAXC.

IHS

Datasheet15 pages22 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C68000A-56BAXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

MicrochipUSB3500-ABZJ
Low Speed/Full Speed/High Speed USB Interface Device USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP
Texas InstrumentsDS90CF383BMTX/NOPB
+3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90C365AMTX
LVDS Transmitter 612.5Mbps 0.45V 48-Pin TSSOP T/R
MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
MicrochipUSB3250-ABZJ
Microchip USB3250-ABZJ; USB Transceiver; USB 2.0 at 480Mbit/s; 1.8V; 3.3V; 56-Pin QFN
Texas InstrumentsSN65LVDS310ZQCR
QVGA-HVGA 27-Bit Display Serial Interface Receiver 48-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Infineon CY7C68000A-56BAXC provided by its distributors.

S-XBGA-B56 Tray USB 2.0 GENERAL PURPOSE interface driver 3.3V 5mm 0C~70C
USB Transceiver 1TR 480Mbps 56-Pin FBGA
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BGA56
USB HI-SPEED TRANSCEIVER, 56 VFPGA<AZ
IC TRANSCEIVER FULL 1/1 56VFBGA
Transceiver IC; Supply Voltage Min:3.15V; Package/Case:56-VFBGA; No. of Pins:56; Features:Full/high speed capable; IC Generic Number:7C68000A; Leaded Process Compatible:Yes; No. of Bits:8; No. of Receivers:2; No. of Transceivers:2 RoHS Compliant: Yes
TRANSCEIVER MOBL-USB TX2, 7C68000A; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:VFBGA; No. of Pins:56; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:68000; IC Generic Number:7C68000A; Logic Function Number:7C68000A; No. of Drivers:1; Temperature Range, IC:Commercial; Current, Supply:175mA; Data Rate:480Mbps; Interface Type:Parallel Interface; Line/Bus Driver/Receiver/Transceiver Type:Wireless USB; No. of Channels:1; Receivers, No. of:2; Transceivers, No. of:2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68000A56BAXC