Infineon CY7C53120E2-10SI

Mpu CY7C531X0 Cisc 16 Bit 0.35UM 10MHZ 32-PIN SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C53120E2-10SI.

IHS

Datasheet12 pages23 years ago

Alternate Parts

Price @ 1000
$ 28.13
Stock
11,856
618,488
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
32
-
Core Architecture
-
-
Data Bus Width
-
8 b
Max Frequency
10 MHz
10 MHz
Interface
-
8 bit
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2000-10-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-21
LTD Date2007-02-20

Descriptions

Descriptions of Infineon CY7C53120E2-10SI provided by its distributors.

MPU CY7C531x0 CISC 16bit 0.35um 10MHz 32-Pin SOIC
LAN Controller, 5 Channel(s), 1.25MBps, CMOS, PDSO32
5 CHANNEL(S) LOCAL AREA NETWORK CONTROLLER PDSO32
CY7C53120E2-10SI Cypress

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C53120E210SI