Infineon CY7C53120E2-10SXI

IC Processor Neuron 32-SOIC / Mpu CY7C531X0 Cisc 16 Bit 0.35UM 10MHZ 32-PIN SOIC Tube
$ 28.13
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C53120E2-10SXI.

IHS

Datasheet19 pages23 years ago

Farnell

Newark

Arrow Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-06-30

Related Parts

IC, MCU,16-BIT,32KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SOIC-28
MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube

Descriptions

Descriptions of Infineon CY7C53120E2-10SXI provided by its distributors.

IC PROCESSOR NEURON 32-SOIC / MPU CY7C531x0 CISC 16bit 0.35um 10MHz 32-Pin SOIC Tube
CY7C53120 Series 5 V 2 kB SRAM 10 Mhz Neuron Chip Network Processor - SOIC-32
IC, 8BIT NETWORK PROCESSOR, 10MHZ QFP-64; IC, 8BIT NETWORK PROCESSOR, 10MHZ QFP-64; Core Size:8bit; No. of I/O's:11; Program Memory Size:12KB; RAM Memory Size:2KB; CPU Speed:10MHz; Oscillator Type:External; No. of Timers:2; Peripherals:Counter, LVD; Digital IC Case Style:QFP
8 Bit Network Processor, 10Mhz Qfp-64; Product Range:Neuron Family Cy7C53 Series Microprocessors; Mpu Core Size:8Bit; Program Memory Size:12Kb; No. Of Pins:64Pins; Mpu Case Style:Qfp; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Cypress Infineon Technologies CY7C53120E2-10SXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C53120E210SXI
  • SP005652145