Infineon CY7C4235V-15ASXC

FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 64-Pin TQFP
$ 14.73
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4235V-15ASXC.

IHS

Datasheet25 pages15 years ago

Future Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.17%

Alternate Parts

Price @ 1000
$ 14.73
$ 14.73
Stock
79,831
98,981
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Memory Size
4 kB
-
Access Time
11 ns
11 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-02-09
LTD Date2011-08-08

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 18 64-Pin TQFP
Texas InstrumentsSN74V235-15PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns
Texas InstrumentsSN74V245-15PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns
Texas InstrumentsSN74V235-20PAG
2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70

Descriptions

Descriptions of Infineon CY7C4235V-15ASXC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 64-Pin TQFP
7C4235 Depth Width Tray e3 fifo memory 66.7MHz 30mA 0.5mm 15ns
FIFO, 2KX18, 11ns, Synchronous, CMOS, PQFP64
2K X 18 OTHER FIFO 11 ns PQFP64
IC FIFO SYNC 2KX18 11NS 64TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4235V15ASXC