Infineon CY7C4261-10JI

8NS 64KX9 40MA 3V~3.6V 100MHZ PLCC-32(11.43X13.97) Fifo Memory Rohs
$ 53.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4261-10JI.

IHS

Datasheet19 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 53.21
$ 29.73
$ 29.73
Stock
41,245
39,211
39,211
Authorized Distributors
1
1
1
Case/Package
PLCC
LCC
LCC
Number of Pins
32
-
-
Memory Size
-
-
-
Access Time
8 ns
8 ns
8 ns
Frequency
100 MHz
100 MHz
100 MHz
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-08-05

Descriptions

Descriptions of Infineon CY7C4261-10JI provided by its distributors.

8ns 64Kx9 40mA 3V~3.6V 100MHz PLCC-32(11.43x13.97) FIFO Memory ROHS
FIFO, 16KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 9 32-Pin PLCC
16K X 9 OTHER FIFO 8 ns PQCC32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C426110JI