Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C4261-10JC

8NS 16KX9 35MA 4.5V~5.5V 100MHZ PLCC-32(11.43X13.97) Fifo Memory Rohs

$ 29.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4261-10JC.

IHS

Datasheet19 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.73
$ 53.21
$ 53.21
Stock
69,611
85,963
85,963
Authorized Distributors
1
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
32
32
Memory Size
-
-
-
Access Time
8 ns
8 ns
8 ns
Frequency
100 MHz
100 MHz
100 MHz
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2004-09-26
LTD Date2004-12-25

Related Parts

7C4421 Depth Width Tube 8542.32.00.71 fifo memory 100MHz 35mA 1.27mm 10ns

Descriptions

Descriptions of Infineon CY7C4261-10JC provided by its distributors.

8ns 16Kx9 35mA 4.5V~5.5V 100MHz PLCC-32(11.43x13.97) FIFO Memory ROHS
FIFO, 16KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
16K X 9 OTHER FIFO 8 ns PQCC32
IC DEEP SYNC FIFO 16KX9 32-PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C426110JC