Infineon CY7C4251-10JXC

7C4251 Depth Width Tube e3 fifo memory 100MHz 35mA 1.27mm 10ns
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4251-10JXC.

IHS

Datasheet19 pages24 years ago

Augswan

CAD Models

Download Infineon CY7C4251-10JXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

FIFO, 1KX9, 10ns, Synchronous, CMOS
7C4241 Depth Width Tube e0 fifo memory 66.7MHz 35mA 1.27mm 15ns
7C4201 Depth Width Tube e3 fifo memory 66.7MHz 35mA 1.27mm 15ns
7C4211 Depth Width Tube e3 fifo memory 66.7MHz 35mA 13.97mm 15ns
QUAD INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 5.5V 72kb 15ns

Descriptions

Descriptions of Infineon CY7C4251-10JXC provided by its distributors.

7C4251 Depth Width Tube e3 fifo memory 100MHz 35mA 1.27mm 10ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 9 32-Pin PLCC
IC SYNC FIFO MEM 8KX9 32-PLCC / Synchronous FIFO 72K (8K x 9) Uni-Directional 100MHz 8ns 32-PLCC (11.43x13.97)
FIFO, 8KX9, 8ns, Synchronous, CMOS, PQCC32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA