Infineon CY7C4235-15AXC

FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 64-Pin TQFP
$ 7.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4235-15AXC.

IHS

Datasheet22 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.35
$ 14.71
Stock
43,861
80,028
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
-
-
Memory Size
-
-
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Tin 2008 Unidirectional RoHS Compliant (Function) FIFO -40C 3.6V 10ns 7mm
Texas InstrumentsSN74V3650-15PEU
2048 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Texas InstrumentsSN74ABT3612-20PCB
64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70

Descriptions

Descriptions of Infineon CY7C4235-15AXC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 64-Pin TQFP
7C4235 Depth Width Tube 8542.32.00.71 fifo memory 66.7MHz 45mA 0.8mm 15ns
FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64
IC FIFO SYNC 2KX18 10NS 64TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA