Texas Instruments SN74ABT3612-20PCB

64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70
$ 10.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT3612-20PCB.

Texas Instruments

Datasheet35 pages12 years ago
Datasheet35 pages14 years ago
Datasheet34 pages16 years ago
Technical Drawing2 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT3612-20PCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.238
$ 23.276
Stock
61,242
66,268
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
120
120
Memory Size
576 B
576 B
Access Time
12 ns
12 ns
Frequency
50 MHz
50 MHz
Bus Directional
Bidirectional
Bidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ACT3632-20PCB
512 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70
Texas InstrumentsSN74ACT3631-20PCB
512 x 36 synchronous FIFO memory 120-HLQFP 0 to 70
Texas InstrumentsSN74ACT3631-15PCB
512 × 36 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC CLK DUAL FIFO MEMORY 120HLQFP

Descriptions

Descriptions of Texas Instruments SN74ABT3612-20PCB provided by its distributors.

64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70
FIFO Mem Sync Dual Bi-Dir 64 x 36 x 2 120-Pin HLQFP EP Tray
74ABT3612 Width Tray e4 fifo memory 50MHz 130mA 0.4mm 12ns
IC SNC FIFO MEM 64X36X2 120HLQFP
BI-DIRECTIONAL FIFO, 64X36, 12NS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.