Infineon CY7C4211-15JC

FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC
$ 3.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4211-15JC.

IHS

Datasheet20 pages24 years ago
Datasheet19 pages24 years ago

Inventory History

3 month trend:
-3.05%

Alternate Parts

Price @ 1000
$ 3.79
$ 7.59
Stock
105,691
43,758
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
-
512 B
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY7C4211-15JC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC
FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32
512 X 9 OTHER FIFO 10 ns PQCC32
IC FIFO ASYNC 512X9 10NS 32PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C421115JC