Infineon CY7C421-25JCT

Fifo, 512X9, 25NS, Asynchronous, Cmos, PQCC32, Plastic, LCC-32
$ 2.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C421-25JCT.

IHS

Datasheet16 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.85
$ 6.04
$ 6.04
Stock
24,874
45,003
45,003
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
-
-
Memory Size
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C421-25JCT provided by its distributors.

FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
PLCC-32(11.43x13.97) FIFO Memory ROHS
512 X 9 OTHER FIFO 25 ns PQCC32
IC FIFO ASYNC 512X9 25NS 32PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C42125JCT