Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM7201-25JC

576B 512x9 70mA no width,depth 9bit Unidirectional asynchronous LCC
$ 6.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM7201-25JC.

IHS

Datasheet17 pages0 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.04
$ 2.85
$ 2.85
Stock
39,015
50,840
50,840
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
-
-
Memory Size
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2001-06-30
LTD Date2001-12-30

Descriptions

Descriptions of AMD AM7201-25JC provided by its distributors.

576B 512x9 70mA no width,depth 9bit Unidirectional asynchronous LCC
FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32
High Density First-In First-Out 512 x 9-BitCMOS Memory
IC FIFO ASYNC 512X9 25NS 32PLCC

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM720125JC