Infineon CY7C421-25JC

512 X 9 Asynchronous Fifo Fifo, 512X9, 25NS, Asynchronous, Cmos, PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C421-25JC.

IHS

Datasheet16 pages17 years ago

Alternate Parts

Price @ 1000
$ 6.04
$ 6.04
Stock
101,245
45,003
45,003
Authorized Distributors
0
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
32
-
-
Memory Size
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C421-25JC provided by its distributors.

512 X 9 ASYNCHRONOUS FIFO FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32
512 X 9 OTHER FIFO 25 ns PQCC32
CY7C421-25JC CYPRESS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C42125JC
  • CY7C42125JC