Infineon CY7C199C-12ZC

SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I
$ 0.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199C-12ZC.

IHS

Datasheet14 pages21 years ago
Datasheet13 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.691
$ 1.438
$ 1.438
Stock
84,307
151,935
151,935
Authorized Distributors
1
6
6
Case/Package
TSSOP
-
-
Number of Pins
-
28
28
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-09-15
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Related Parts

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I
IC SRAM 256KBIT PAR 28TSOP I / SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP I
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I T/R

Descriptions

Descriptions of Infineon CY7C199C-12ZC provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I
EAR99 Surface Mount Tray 32KX8 ic memory 12ns 8mm 262144bit 4.5V
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 12 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C199C12ZC