Infineon CY7C199C-12VXCT

EAR99 Surface Mount CY7C199 Tape & Reel (TR) ic memory 12GHz 12ns 3.556mm 85mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199C-12VXCT.

IHS

Datasheet13 pages19 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.647
$ 0.647
Stock
2,372
44,886
44,886
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-05
LTD Date2007-11-05

Descriptions

Descriptions of Infineon CY7C199C-12VXCT provided by its distributors.

EAR99 Surface Mount CY7C199 Tape & Reel (TR) ic memory 12GHz 12ns 3.556mm 85mA
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 12 ns PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C199C12VXCT