Infineon CY7C199CN-12VC

Standard SRAM, 32KX8, 12NS, Cmos, PDSO28, 0.300 Inch, Plastic, MO-088 SOJ-28
$ 0.647
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199CN-12VC.

IHS

Datasheet15 pages22 years ago
Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.647
$ 0.757
$ 0.757
Stock
57,138
60,593
60,593
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
12 GHz
12 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-03-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-05

Descriptions

Descriptions of Infineon CY7C199CN-12VC provided by its distributors.

Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin SOJ
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 12 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C199CN12VC