Infineon CY7C199-12ZC

SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199-12ZC.

IHS

Datasheet14 pages23 years ago
Datasheet13 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.39
$ 1.39
Stock
72,323
160,812
160,812
Authorized Distributors
1
6
6
Case/Package
TSOP
-
-
Number of Pins
28
28
28
Memory Type
-
-
-
Density
256 kb
-
-
Address Bus Width
-
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2005-08-08
LTD Date2005-11-07

Descriptions

Descriptions of Infineon CY7C199-12ZC provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I
CY7C199 - 32K X 8 STATIC RAM
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 12 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C19912ZC