Infineon CY7C166-25VC

16K X 4 Static Ram Standard SRAM, 16KX4, 25NS, Cmos, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C166-25VC.

IHS

Datasheet10 pages19 years ago
Datasheet9 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.47
$ 3.47
Stock
120,557
178,733
178,733
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
24
24
Memory Type
-
-
-
Density
-
64 kb
64 kb
Address Bus Width
-
14 b
14 b
Access Time
25 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-21
LTD Date2007-02-20

Descriptions

Descriptions of Infineon CY7C166-25VC provided by its distributors.

16K X 4 STATIC RAM Standard SRAM, 16KX4, 25ns, CMOS, PDSO24
SRAM Chip Async Single 5V 64K-Bit 16K x 4-Bit 25ns 24-Pin SOJ
16K X 4 STANDARD SRAM 25 ns PDSO24

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C16625VC