Infineon CY7C166-15VC

SRAM Chip Async Single 5V 64K-Bit 16K x 4-Bit 15ns 24-Pin SOJ
$ 3.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C166-15VC.

IHS

Datasheet13 pages29 years ago
Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.47
$ 3.15
Stock
178,733
62,448
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
24
24
Memory Type
-
-
Density
64 kb
64 kb
Address Bus Width
14 b
14 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO32
NXP SemiconductorsS9KEAZN8AMFK
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN
MicrochipAT90PWM1-16SU
AT90PWM1-16SU - IC, 8-BIT MCU, ASSP AVR, 16MHZ, 24-SOIC
MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC Stick
NXP SemiconductorsMKE04Z8VFK4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 24-QFN
NXP SemiconductorsMC9S08SH8CFK
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 24-Pin QFN EP Tray

Descriptions

Descriptions of Infineon CY7C166-15VC provided by its distributors.

SRAM Chip Async Single 5V 64K-Bit 16K x 4-Bit 15ns 24-Pin SOJ
Standard SRAM, 16KX4, 15ns, CMOS, PDSO24
16K X 4 STANDARD SRAM 15 ns PDSO24
16KX4 24PIN 300MIL PWR-DN SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C16615VC