Infineon CY7C1513KV18-300BZC

Synchronous SRAM, QDR-II, 73728 Kb Density, 300 MHz Frequency, BGA-165
$ 108.07
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1513KV18-300BZC.

IHS

Datasheet35 pages22 years ago

Augswan

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1513KV18-300BZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 108.07
$ 108.07
$ 108.07
Stock
107,530
178,453
178,453
Authorized Distributors
2
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
20 b
20 b
20 b
Access Time
450 ps
450 ps
450 ps
Frequency
300 MHz
300 MHz
300 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-08-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-15
LTD Date2025-11-15

Related Parts

SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
Surface Mount CY7C25442 Tray SRAM - Synchronous QDR II+ ic memory 300MHz 450ps 15mm 910mA
Synchronous SRAM, QDR-II, 73728 Kb Density, 300 MHz Frequency, BGA-165, RoHS
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA
SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1513KV18-300BZC provided by its distributors.

Synchronous SRAM, QDR-II, 73728 Kb Density, 300 MHz Frequency, BGA-165
Cypress Semiconductor SCT
SRAM Chip Sync Single Port 72Mbit 4M X 18Bit 1.8V 165-Pin FBGA Bulk
e0 Surface Mount CY7C1513 Tray ic memory 300MHz 450ps 15mm 570mA
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165
4M X 18 QDR SRAM 0.45 ns PBGA165
72-Mbit QDR-II SRAM 4-Word Burst Architecture
IC SRAM 72MBIT PARALLEL 165FBGA
IC VIDEO GRAPHIC CNTL 100QFP15

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1513KV18300BZC
  • SP005645049