Infineon CY7C25442KV18-300BZI

Surface Mount CY7C25442 Tray SRAM - Synchronous QDR II+ ic memory 300MHz 450ps 15mm 910mA
$ 149.847
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C25442KV18-300BZI.

IHS

Datasheet29 pages4 years ago

Factory Futures

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 149.847
$ 184.4
Stock
187,300
36,313
Authorized Distributors
5
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
20 b
20 b
Access Time
450 ps
450 ps
Frequency
300 MHz
300 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-01-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

IC SRAM 72M PARALLEL 165FBGA / 72-Mbit QDR-II SRAM 4-Word Burst Architecture
Synchronous SRAM, QDR-II, 73728 Kb Density, 300 MHz Frequency, BGA-165, RoHS
R-PBGA-B165 Surface Mount Tray 4MX18 ic memory 300MHz 0.45ns 15mm 75497472bit
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA
SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C25442KV18-300BZI provided by its distributors.

Surface Mount CY7C25442 Tray SRAM - Synchronous QDR II+ ic memory 300MHz 450ps 15mm 910mA
SRAMChip Sync Dual 1.8V 72M-bit 2M x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single Port 72Mbit 2M X 36Bit 1.8V 165-Pin FBGA
QDR II SRAM, 2MX36, 0.45ns, CMOS, PBGA165
2M X 36 QDR SRAM 0.45 ns PBGA165
1.7V 1.9V 300MHz Parallel FBGA
IC SRAM 72MBIT PARALLEL 165FBGA
SRAM 72MB (2Mx36) 1.8v 300MHz QDR II SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661439