Infineon CY7C1474V33-200BGC

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-209
$ 110.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1474V33-200BGC.

IHS

Datasheet41 pages6 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 110.88
$ 101.621
Stock
108,815
115,580
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
209
209
Memory Type
RAM, SDR, SRAM
SRAM
Density
72 Mb
72 Mb
Address Bus Width
20 b
20 b
Access Time
3 ns
3 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-209, RoHS
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-165, RoHS
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-165, RoHS

Descriptions

Descriptions of Infineon CY7C1474V33-200BGC provided by its distributors.

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-209
Cypress Semiconductor SCT
CY7C1474V33 Series 72 Mb (1 M x 72) 200 MHz 3.3 V Pipelined SRAM -FBGA-209
SRAM Chip Sync Octal 3.3V 72M-Bit 1M x 72-Bit 3ns 209-Pin FBGA Tray
72-Mbit (2M x 36/4M x 18/1M x 72) Pipelined SRAM with NoBL Architecture
3A991.B.2.A Surface Mount CY7C1474 Tray ic memory 200MHz 3ns 22mm 500mA
ZBT SRAM, 1MX72, 3ns, CMOS, PBGA209
IC SRAM 72MBIT PARALLEL 209FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005644979