Infineon CY7C1472BV33-200BZXC

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-165, RoHS
$ 103.49
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1472BV33-200BZXC.

IHS

Datasheet35 pages22 years ago

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1472BV33-200BZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.49
$ 100.8
Stock
79,627
30,192
Authorized Distributors
2
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
Address Bus Width
22 b
22 b
Access Time
3 ns
3 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-15
LTD Date2025-11-15

Related Parts

R-PBGA-B165 Surface Mount Tray 2MX36 ic memory 200MHz 3ns 15mm 75497472bit
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, BGA-165
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-165, RoHS

Descriptions

Descriptions of Infineon CY7C1472BV33-200BZXC provided by its distributors.

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-165, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Single Port 72Mbit 4M X 18Bit 3.3V 165-Pin FBGA Bulk
Sync Srams/Tray |Cypress Infineon Technologies CY7C1472BV33-200BZXC
e1 Surface Mount CY7C1472 Tray ic memory 200MHz 3ns 17mm 500mA
ZBT SRAM, 4MX18, 3ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005642461